Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package, offering 400W peak pulse power dissipation. Features a breakdown voltage range of 20V to 22.2V with a 18V reverse standoff voltage and a maximum reverse leakage current of 200nA. Operates across a wide temperature range from -55°C to 150°C, with a peak pulse current capability of 59A. Designed for automotive applications, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics SM4T21CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T21CAY technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 22.2V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T21CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
