Automotive 400W TVS diode in SMA package, designed for unidirectional transient voltage suppression. Features a 20V reverse standoff voltage, with breakdown voltage ranging from 22.2V to 24.6V. Offers a clamping voltage of 42.8V and a peak pulse current capability of 54A. Operates across a wide temperature range of -55°C to 150°C, with a low leakage current of 200nA. This surface mount component provides 400W peak pulse power dissipation.
Sign in to ask questions about the Stmicroelectronics SM4T23AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T23AY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 42.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 24.6V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T23AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
