Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package for surface mount applications. Features a 400W peak pulse power rating and 20V reverse standoff voltage. Offers a clamping voltage of 32.4V with breakdown voltage ranging from 22.2V to 24.6V. Operates across a wide temperature range of -55°C to 150°C, with a maximum surge current of 12.3A and peak pulse current of 54A.
Stmicroelectronics SM4T23CAY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 24.6V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 12.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T23CAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
