Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a 400W peak pulse power rating and 48A peak pulse current capability. Offers a reverse standoff voltage of 22V, with a breakdown voltage range of 24.4V to 27V. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 200nA. Designed for automotive applications, compliant with AEC-Q101 standards.
Sign in to ask questions about the Stmicroelectronics SM4T26AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T26AY technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 27V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T26AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
