Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package for surface mount applications. Features 400W peak pulse power dissipation and a clamping voltage of 48.3V. Offers a breakdown voltage range of 24.4V to 27V with a low leakage current of 200nA. Operates across a wide temperature range from -55°C to 150°C.
Stmicroelectronics SM4T26CAY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 48.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 27V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T26CAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
