Unidirectional Transient Voltage Suppressor (TVS) diode in SMA package, designed for surface mount applications. Features a peak pulse power of 400W and a peak pulse current of 43A. Offers a reverse standoff voltage of 26V with a maximum breakdown voltage of 31.9V and minimum breakdown voltage of 28.9V. Operates across a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 200nA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics SM4T30AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T30AY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T30AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
