
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC (SMA) surface mount package. Features a peak pulse power of 400W, with a maximum breakdown voltage of 34.3V and a minimum breakdown voltage of 31.1V. Operates across a temperature range of -55°C to 150°C, with a reverse standoff voltage of 28V and a maximum reverse leakage current of 200nA. Designed for automotive applications, this AEC-Q101 qualified component offers robust protection.
Sign in to ask questions about the Stmicroelectronics SM4T33CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T33CAY technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 34.3V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T33CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
