Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features 400W peak pulse power dissipation, 36A peak pulse current, and 8.3A max surge current. Offers a clamping voltage of 48.4V and a breakdown voltage range of 33.3V to 36.9V. Operates from -55°C to 150°C with a 30V reverse standoff voltage and 200nA max reverse leakage current.
Stmicroelectronics SM4T35CAY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 36.9V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
