
Automotive 400W TVS diode in SMA package, featuring bidirectional transient voltage suppression. Offers a 33V reverse standoff voltage with a 40.5V maximum breakdown voltage and 53.3V clamping voltage. Designed for surface mount applications with a 7.5A maximum surge current and 33A peak pulse current. Operates across a wide temperature range from -55°C to 150°C with low 200nA leakage current.
Sign in to ask questions about the Stmicroelectronics SM4T39CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T39CAY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 40.5V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T39CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
