Unidirectional Transient Voltage Suppressor (TVS) diode in SMA package, designed for automotive applications. Features a peak pulse power of 400W and a peak pulse current of 19A, with a reverse standoff voltage of 58V. Breakdown voltage ranges from 64.4V to 71.2V, and it operates across a temperature range of -55°C to 150°C. This surface mount component offers a maximum reverse leakage current of 200nA and is RoHS compliant.
Stmicroelectronics SM4T68AY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T68AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
