
The SM4T7V6AY is a unidirectional Zener diode with a clamping voltage of 11.2V and a maximum breakdown voltage of 8V. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. The diode has a maximum reverse leakage current of 20uA and a peak pulse current of 160A. It is compliant with RoHS standards and is available in a DO-214AC package.
Stmicroelectronics SM4T7V6AY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 35.7A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T7V6AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
