The SM4T82AY is a unidirectional Zener diode with a maximum breakdown voltage of 86V and a minimum breakdown voltage of 77.8V. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 200nA. The diode is available in a surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Stmicroelectronics SM4T82AY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T82AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
