
Automotive 400W TVS diode, surface mountable in a DO-214AC package. Features bidirectional or unidirectional operation with a peak pulse power of 400W and a peak pulse current of 16A. Offers a clamping voltage of 146V, with breakdown voltage ranging from 77.8V to 86V. Operates across a wide temperature range of -55°C to 150°C, with a reverse standoff voltage of 70V and a working voltage of 28V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SM4T82CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T82CAY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Width | 2.9mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T82CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
