Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 120A peak pulse current. Features a 5V reverse standoff voltage, 6V reverse breakdown voltage, and a clamping voltage of 7.6V (max 8.5V). Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 300µA. This surface mount component is RoHS compliant and designed for power line protection.
Stmicroelectronics SM5908 technical specifications.
| Capacitance | 9.5nF |
| Package/Case | SMC |
| Clamping Voltage | 7.6V |
| Clamping Voltage-Max | 8.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM5908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
