600W unidirectional Silicon TVS Diode in SMB package, designed for transient voltage suppression. Features a 20.5V reverse standoff voltage and 33.2V clamping voltage. Operates across a wide temperature range from -65°C to 175°C with a low leakage current of 2uA. This surface mount component offers 600W peak pulse power and 18A peak pulse current handling, with a 24V DC rated voltage. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics SM6HT24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6HT24A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 33.2V |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | SM6HT, TRANSIL™ |
| DC Rated Voltage | 24V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6HT24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
