Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 36V DC rated voltage and 30.8V reverse standoff voltage, with a minimum breakdown voltage of 34.2V. Offers a clamping voltage of 49.9V and a maximum surge current of 12A. Packaged in a DO-214AA (SMB) surface mount plastic package, operating from -65°C to 175°C. RoHS compliant and lead-free.
Stmicroelectronics SM6HT36A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | SM6HT, TRANSIL™ |
| DC Rated Voltage | 36V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.