Unidirectional TVS Diode, 600W Peak Pulse Power, 11.1A Peak Pulse Current. Features a 39V DC Rated Voltage, 33.3V Reverse Standoff Voltage, and 37.1V Minimum Breakdown Voltage. Clamping Voltage is 53.9V with a low Leakage Current of 2uA. This surface mount component is housed in a DO-214AA (SMB) package, operating from -65°C to 175°C, and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SM6HT39A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6HT39A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | SM6HT, TRANSIL™ |
| DC Rated Voltage | 39V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6HT39A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
