Unidirectional TVS Diode, 600W Peak Pulse Power, 10.1A Peak Pulse Current. Features a 40.9V Minimum Breakdown Voltage and 36.8V Reverse Standoff Voltage, with a 59.3V Clamping Voltage. Operating temperature range from -65°C to 175°C. Surface mountable in a DO-214AA package, this silicon Zener diode offers low leakage current of 2uA. RoHS compliant and supplied on tape and reel.
Stmicroelectronics SM6HT43A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | SM6HT, TRANSIL™ |
| DC Rated Voltage | 43V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
