
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation and 85.5V reverse standoff voltage. Features a 178V clamping voltage, 95V minimum breakdown voltage, and 500pF capacitance. Designed for surface mount applications with a maximum operating temperature of 150°C. This lead-free, RoHS compliant component provides robust protection.
Stmicroelectronics SM6T100CA technical specifications.
| Capacitance | 500pF |
| Package/Case | SMB |
| Clamping Voltage | 178V |
| Clamping Voltage-Max | 178V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Repetitive Reverse Voltage (Vrrm) | 85.5V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
