
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, designed for surface mounting. Features a 600W peak pulse power rating and 215A peak pulse current capability. Offers a reverse standoff voltage of 8.55V, minimum breakdown voltage of 9.5V, and a clamping voltage of 18.6V. With a low leakage current of 20µA and operating temperature range of -55°C to 150°C, this RoHS compliant component is ideal for voltage protection applications.
Sign in to ask questions about the Stmicroelectronics SM6T10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T10A technical specifications.
| Capacitance | 2.8nF |
| Package/Case | SMB |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 215A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
