Automotive 600W TVS diode, unidirectional, in a DO-214AA SMB package. Features a 14.5V clamping voltage, 9.5V to 10.5V breakdown voltage range, and 8.55V reverse standoff voltage. Operates from -55°C to 150°C with a maximum power dissipation of 600W and a peak pulse current of 215A. Designed for surface mounting with a 30V operating supply voltage and 20uA maximum reverse leakage current.
Stmicroelectronics SM6T10AY technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 41A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
