
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 215A peak pulse current. Features a reverse standoff voltage of 8.55V, max breakdown voltage of 10.5V, and a clamping voltage of 18.6V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 20uA. This surface mount component is RoHS compliant and designed for robust voltage protection.
Sign in to ask questions about the Stmicroelectronics SM6T10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T10CA technical specifications.
| Capacitance | 2.8nF |
| Package/Case | SMB |
| Clamping Voltage | 18.6V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 515W |
| Max Repetitive Reverse Voltage (Vrrm) | 8.55V |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 41A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
