
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation. Features a 18.6V clamping voltage and 9.5V minimum breakdown voltage. Operates across a wide temperature range of -55°C to 150°C with a low leakage current of 20µA. Designed for surface mount applications, this component provides robust protection for sensitive electronics.
Stmicroelectronics SM6T10CAY technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
