
Automotive 600W TVS diode in SMB package, offering unidirectional or bidirectional protection. Features a 11.4V minimum breakdown voltage and 21.7V clamping voltage, with a 10.2V reverse standoff voltage. Operates across a wide temperature range from -55°C to 150°C, with a peak pulse current capability of 184A and 600W peak pulse power dissipation. Surface mount design with a 200nA leakage current.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SM6T12AY technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 21.7V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
