
Automotive 600W TVS Diode, Bidirectional, SMB package. Features 11.4V minimum breakdown voltage, 12.6V maximum breakdown voltage, and 21.7V clamping voltage. Offers 600W peak pulse power and 184A peak pulse current. Operates across a -55°C to 150°C temperature range with a low 200nA leakage current. Surface mount, RoHS compliant, designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SM6T12CAY technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 21.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6TY, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
