
Automotive 600W TVS diode in SMB package for surface mount applications. Features bidirectional protection with a 12.8V reverse standoff voltage and 14.3V minimum breakdown voltage. Offers a 27.2V clamping voltage and 600W peak pulse power dissipation. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 200nA.
Stmicroelectronics SM6T15CAY technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 27.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
