
The SM6T16A is a single-channel Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a DO-214AA surface mount package and has a peak pulse power rating of 600W. The diode is designed for use in surge suppression applications and is available in quantities of 2500 per reel. The SM6T16A is part of the TRANSIL series from STmicroelectronics.
Sign in to ask questions about the Stmicroelectronics SM6T16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T16A technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Series | SM6T, TRANSIL™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SM6T16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
