
Automotive 600W TVS diode in SMB package for surface mount applications. Features unidirectional ZENER diode type with a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage. Offers a 25.2V clamping voltage, 200nA leakage current, and 600W peak pulse power. Operates across a wide temperature range of -55°C to 150°C, with a maximum operating supply voltage of 30V.
Stmicroelectronics SM6T18AY technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
