
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation. Features a breakdown voltage range of 17.1V to 18.9V and a reverse standoff voltage of 15.3V. Designed for surface mounting with dimensions of 4.6mm length, 3.95mm width, and 2.45mm height. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 200nA and a peak pulse current capability of 123A. This RoHS compliant component is suitable for automotive applications.
Stmicroelectronics SM6T18CAY technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6TY, TRANSIL™ |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
