Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 220V DC rated voltage and 188V reverse standoff voltage, with a minimum breakdown voltage of 209V and a clamping voltage of 388V. Offers 600W peak pulse power dissipation and 10.3A peak pulse current handling. This RoHS compliant component has a low leakage current of 200nA and a capacitance of 330pF, packaged in an SMB case.
Sign in to ask questions about the Stmicroelectronics SM6T220CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T220CA technical specifications.
| Capacitance | 330pF |
| Package/Case | SMB |
| Clamping Voltage | 388V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| DC Rated Voltage | 220V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T220CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
