Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 18.8V reverse standoff voltage. Features a 22V DC rated voltage, 20.9V minimum breakdown voltage, and 39.3V clamping voltage. Designed for surface mount applications with a low leakage current of 200nA and operating temperature range of -55°C to 150°C. This RoHS compliant component has a capacitance of 1.35nF.
Sign in to ask questions about the Stmicroelectronics SM6T22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T22A technical specifications.
| Capacitance | 1.35nF |
| Package/Case | SMB |
| Clamping Voltage | 39.3V |
| Clamping Voltage-Max | 39.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
