
Automotive 600W TVS diode in SMB package, offering unidirectional transient voltage suppression. Features a 23.1V maximum breakdown voltage and 20.9V minimum breakdown voltage, with a 18.8V reverse standoff voltage. Operates across a wide temperature range from -55°C to 150°C, handling a peak pulse current of 102A and a peak pulse power of 600W. This surface mount component boasts a low reverse leakage current of 200nA and is RoHS compliant.
Stmicroelectronics SM6T22AY technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6TY, TRANSIL™ |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
