
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package for surface mounting. Features a 600W peak pulse power rating and 102A peak pulse current capability. Operates at 18.8V reverse standoff voltage with a 20.9V minimum breakdown voltage and 39.3V clamping voltage. Offers 1.35nF capacitance and 200nA leakage current. Designed for wide operating temperatures from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics SM6T22CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T22CA technical specifications.
| Capacitance | 1.35nF |
| Package/Case | SMB |
| Clamping Voltage | 39.3V |
| Clamping Voltage-Max | 39.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T22CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
