Unidirectional transient voltage suppressor (TVS) diode in SMB package, designed for surface mount applications. Features a 600W peak pulse power rating and a 20.5V reverse standoff voltage. Offers a 24V DC rated voltage and a maximum breakdown voltage of 25.2V, with a clamping voltage of 42.8V. Operates across a wide temperature range from -55°C to 150°C, with low leakage current of 200nA. This RoHS compliant component has a capacitance of 1.25nF and a peak pulse current capability of 93A.
Sign in to ask questions about the Stmicroelectronics SM6T24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T24A technical specifications.
| Capacitance | 1.25nF |
| Package/Case | SMB |
| Clamping Voltage | 42.8V |
| Clamping Voltage-Max | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20.5V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
