
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package for surface mount applications. Features 600W peak pulse power and 83A peak pulse current. Offers a clamping voltage of 48.3V with a maximum breakdown voltage of 28.4V and minimum breakdown voltage of 25.7V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 200nA. RoHS compliant and designed for automotive environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 48.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6TY, TRANSIL™ |
| RoHS | Compliant |
