
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA SMB package, designed for surface mount applications. Features a 600W peak pulse power rating with a 30V operating supply voltage and 25.6V reverse standoff voltage. Offers a clamping voltage of 41.5V and a breakdown voltage range of 28.5V to 31.5V. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 14.5A and a peak pulse current of 75A. This RoHS compliant component is lead-free.
Stmicroelectronics SM6T30CAY technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.5V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 14.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
