
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 57A peak pulse current. Features a 33.3V reverse standoff voltage, 37.1V minimum breakdown voltage, and 69.7V clamping voltage. Designed for surface mount applications with a low leakage current of 200nA and a wide operating temperature range of -55°C to 150°C. RoHS compliant with 900pF capacitance.
Sign in to ask questions about the Stmicroelectronics SM6T39CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T39CA technical specifications.
| Capacitance | 900pF |
| Package/Case | SMB |
| Clamping Voltage | 69.7V |
| Clamping Voltage-Max | 69.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 515W |
| Max Repetitive Reverse Voltage (Vrrm) | 33.3V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 11.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 39V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T39CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
