
Automotive 600W TVS diode, SMB package (DO-214AA), offering bidirectional or unidirectional transient voltage suppression. Features a peak pulse power of 600W and a peak pulse current of 40A. Breakdown voltage ranges from 53.2V to 58.8V, with a reverse standoff voltage of 47.6V and a working voltage of 64.1V. Operates across a wide temperature range of -55°C to 150°C. This surface mount device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SM6T56CAY technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 47.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| Working Voltage | 64.1V |
| RoHS | Compliant |
