
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA SMB package, designed for surface mount applications. Features a peak pulse power of 600W, with a clamping voltage of 92V and a reverse standoff voltage of 58.1V. Offers a wide operating temperature range from -55°C to 150°C, with a maximum surge current of 6.5A and a peak pulse current of 33A. This RoHS compliant component is suitable for automotive applications.
Stmicroelectronics SM6T68CAY technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 92V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 6.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
