
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 5.8V reverse standoff voltage. Features a 6.45V minimum breakdown voltage and 13.4V clamping voltage. Designed for surface mount applications with a 4nF capacitance and 20uA leakage current. Operates across a wide temperature range of -55°C to 150°C.
Stmicroelectronics SM6T6V8CA technical specifications.
| Capacitance | 4nF |
| Package/Case | SMB |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Repetitive Reverse Voltage (Vrrm) | 5.8V |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 5.8V |
| Max Surge Current | 57A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T6V8CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
