The SM6T6V8CA-TR is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 6.45-7.14V and a maximum power dissipation of 5W. It is packaged in the DO-214AA package type and has a maximum operating temperature of 150°C. The diode is suitable for use in applications where high voltage suppression is required, and it can handle a maximum non-repetitive peak reverse power dissipation of 4000W. The device has a dual terminal position and is made of silicon material.
Stmicroelectronics SM6T6V8CA-TR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 4000 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.