The SM6T75A is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 71.3V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 200nA and a maximum surge current of 5.8A. The device is packaged in a DO-214AA surface mount package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SM6T75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM6T75A technical specifications.
| Capacitance | 575pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 134V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
