Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package for surface mount applications. Features 600W peak pulse power dissipation and 30A peak pulse current handling. Offers a 134V clamping voltage with a 71.3V reverse breakdown voltage and 64.1V reverse standoff voltage. Operates across a wide temperature range from -55°C to 150°C, with low leakage current of 200nA. RoHS compliant and designed for automotive environments.
Stmicroelectronics SM6T75CAY technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 134V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6TY, TRANSIL™ |
| RoHS | Compliant |
No datasheet is available for this part.
