Automotive 600W TVS diode in SMB package for surface mounting. Features unidirectional operation with a peak pulse power of 600W and a peak pulse current of 276A. Offers a reverse standoff voltage of 6.4V, a max breakdown voltage of 7.9V, and a clamping voltage of 14.5V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 20uA. Packaged in tape and reel for efficient assembly.
Stmicroelectronics SM6T7V5AY technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.9V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
