Automotive 600W TVS diode in SMB package, featuring unidirectional ZENER protection. Offers a peak pulse power of 600W and a peak pulse current of 27A. With a reverse standoff voltage of 70V, it provides breakdown voltage between 77.8V and 86V. Operating temperature range spans from -55°C to 150°C, with a maximum reverse leakage current of 200nA. This surface mount component is RoHS compliant.
Stmicroelectronics SM6T82AY technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
