The SMA4F5.0A is a surface mount Zener diode with a maximum breakdown voltage of 7.1V and a minimum breakdown voltage of 6.4V. It operates over a temperature range of -55°C to 175°C and is packaged in a SMA case. The diode is unidirectional and has a peak pulse current of 43.5A and a peak pulse power of 400W. It is RoHS compliant and part of the SMA4F TRANSIL series.
Stmicroelectronics SMA4F5.0A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Max Breakdown Voltage | 7.1V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMA4F, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.