
FULLY INTEGRTED GPS LNA ICs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMA661ASTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-666 |
| Contact Plating | Gold |
| Frequency | 1.575GHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.4V |
| Noise Figure | 1.15dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA661 |
| Test Frequency | 1.575GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics SMA661ASTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
