Unidirectional TVS Diode, DO-221AC package, offering 600W peak pulse power dissipation. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and a 23.9V clamping voltage. Designed for surface mount applications with a maximum operating temperature of 175°C. This RoHS compliant component provides 147A peak pulse current handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMA6F13A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-221AC |
| Clamping Voltage | 23.9V |
| Clamping Voltage-Max | 23.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 147A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMA6F, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6F13A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.