Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package, designed for surface mount applications. Features a 100V reverse standoff voltage, with a minimum breakdown voltage of 111V and a maximum breakdown voltage of 123V. Offers a clamping voltage of 172V and a peak pulse power dissipation of 600W, with a maximum surge current capability of 60A. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 200nA.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6J100A-TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 172V |
| Clamping Voltage-Max | 172V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| RoHS | Compliant |
No datasheet is available for this part.