
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 600W peak pulse power. Features a 100V reverse standoff voltage, 111V minimum breakdown voltage, and 172V clamping voltage. Operates across a wide temperature range of -55°C to 175°C with a low leakage current of 200nA. Designed for surface mount applications with a 4.6mm length, 2.9mm width, and 2.03mm height.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6J100CA-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 172V |
| Clamping Voltage-Max | 172V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
